19193-0139

Heilind Number:MOL19193-0139
Manufacturer:Molex
Manufacturer Number:19193-0139
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Mylar Tape Carrier

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19193-0139
Military Specification:AS20659-128, MS20659-128
Series:19193 - VersaKrimp
Connector Type:VersaKrimp
Contact Plating:Tin
Stud Size:3/8" (M9)
Insulation Material:None
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:10 AWG, 12 AWG, 3.3 - 5 mm²
Barrel Type:Closed - Brazed
Part Aliases:0191930139 C-340-38T
SKU:MOL19193-0139

Detailed Description

Enhance your wire termination efficiency with our VersaKrimp Ring Tongue Terminal. Designed for 10-12 AWG wires, this terminal boasts a 3/8" (M9) stud size, meeting AS20659-128 and MS20659-128 military specifications for quality and reliability. Its tin plating ensures optimal conductivity, while the closed barrel, brazed for durability, securely crimps wires in place. With UL and CSA certifications, it guarantees safety and compliance. Packaged conveniently in embossed tape on a reel, it's a must-have for professional wiring projects. Upgrade your connections with this high-performance terminal.