| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0250 |
| Series: | 19193 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 6.6 - 10.5 mm², 6 AWG |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0191930250 E-360-14T |
| SKU: | MOL19193-0250 |
19193-0250
| Heilind Number: | MOL19193-0250 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19193-0250 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Stud Size M6, Mylar Tape Carrier
More >>Specifications
Detailed Description
Enhance your wire connectivity with our VersaKrimp Ring Tongue Terminal. Designed for 6 AWG wires, this terminal features a secure connection to a 1/4" stud (M6) for reliable performance. The closed, brazed barrel ensures durability, while the tin plating offers excellent conductivity. With UL and CSA certifications, you can trust in the quality and safety of this terminal. Its Mylar Tape Carrier packaging makes it convenient to use, and its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your crimping setup with this essential component for various applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19-09-2038 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 3 Circuits | ![]() |
| Molex 19160-0083 | Closed-End Insulated Splice for 10-16 AWG Wire, Tape and Reel | ![]() |
| Molex 19193-0155 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6), Mylar Tape Carrier | ![]() |
| Molex 19193-0216 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19193-0222 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19193-0253 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16 (M8), Mylar Tape Carrier | ![]() |
| Molex 19193-0307 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire | ![]() |
| Molex 19205-0003 | VersaKrimp Parallel Splice for 10-12 AWG Wire | ![]() |
| Molex 19221-0226 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 3/8 (M9), Plated, Wide Pad | ![]() |
| Molex 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 19221-0233 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0059 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-3043 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


