| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19202-0016 |
| Color: | Red |
| Series: | 19202 - Butt - NylaKrimp |
| Connector Type: | Butt, NylaKrimp |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0192020016 AS-N-345T |
| SKU: | MOL19202-0016 |
19202-0016
Specifications
Detailed Description
Enhance your wire connections with our NylaKrimp Butt Splice, designed for 18-22 AWG wires. This red connector, featuring a durable nylon insulation and copper contacts with tin plating, ensures reliable performance. With UL and CSA certifications, you can trust in its quality and safety. The closed barrel design, with brazed construction, guarantees secure crimping. Conveniently packaged on a reel with adhesive tape, it's perfect for efficient installation. Upgrade your wiring projects with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0024 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 2.79 x 0.51mm | ![]() |
| Molex 19003-0048 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Continuous Molded Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 19007-0008 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 19069-0212 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 19.94mm, Mylar Tape Carrier | ![]() |
| Molex 19160-0041 | Twist Lock Splice for 14-22 AWG Wire, Orange | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


