| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19203-0387 |
| Series: | 19203 |
| Part Aliases: | 0192030387 A-S-133-10 |
| SKU: | MOL19203-0387 |
19203-0387
| Heilind Number: | MOL19203-0387 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19203-0387 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our A-S-133-10 22-18 Steel Ring #10. Crafted for quality and durability, this KB-certified terminal ensures reliable performance. Perfect for various applications, it meets RoHS compliance standards, making it an eco-friendly choice. Upgrade your connector setup with this essential component, designed for seamless integration in crimping tasks. Shop now and experience the difference in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19001-0001 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19003-0103 | InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm?), Continuous Molded Strip, Tab 4.75 x 0.51mm | ![]() |
| Molex 19011-0036 | InsulKrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 18-22 AWG, Red Insulator, Reel | ![]() |
| Molex 19011-0038 | InsulKrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 14-16 AWG, Blue Insulator, Tape | ![]() |
| Molex 19019-0037 | Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19069-0101 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19069-0209 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 19.94mm | ![]() |
| Molex 19203-0388 | B-S-137-10 16-14 STEEL RING #10 (KB) | ![]() |
| Molex 19203-0470 | B-S-137-08 STEEL RING #8 STUD | ![]() |
| Molex 19221-0424 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 10 (M5), Plated | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 504051-0801 | 1.50mm Pitch Pico-Lock Crimp Housing, 2.00mm Mated Height, Positive Side Locks, 8 Circuits | ![]() |


