| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19221-0400 |
| Series: | 19221 - Battery Cable Lug |
| Termination Method: | Crimp or Compression |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | None |
| Wire Size: | 2 AWG |
| Barrel Type: | Closed |
| Part Aliases: | 0192210400 BCL-2516 |
| SKU: | MOL19221-0400 |
19221-0400
Specifications
Detailed Description
Ensure secure and reliable connections with our Compression Style Ring Tongue Terminal. Designed for use with 2 AWG wires, this terminal features a 5/16" (M8) stud size for easy installation. The closed barrel design provides enhanced durability, while the unplated finish offers corrosion resistance. Perfect for battery cable lug applications, this terminal can be crimped or compressed for a secure fit. With UL and CSA certifications, you can trust in the quality and safety of this essential connector. RoHS compliant. Available in a convenient bag packaging. Upgrade your connectivity solutions with this high-performance terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 10-11-2043 | KK 254 Crimp Housing, High Pressure, 4 Circuits, Natural | ![]() |
| Molex 19001-0002 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm²), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19002-0002 | Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Mylar Tape | ![]() |
| Molex 19007-0021 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19067-0071 | NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19115-0024 | Avikrimp Snap Spade Terminal for 16-14 AWG Wire, Carton | ![]() |
| Molex 19221-0228 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16" (M8), Plated, Wide Pad, Carton | ![]() |
| Molex 19221-0380 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8" (M9), Unplated, Carton | ![]() |
| Molex 19221-0405 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16" (M8), Unplated, Carton | ![]() |
| Molex 19221-0419 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 1/4" (M6), Unplated, Carton | ![]() |
| Molex 19418-0038 | MX150L 12 Circuit Receptacle for 22-18 AWG Wire, without CPA, Black | ![]() |
| Molex 19431-0013 | MX150L Circuit Plug to be used with 12-8 AWG Wire | ![]() |
| Molex 42816-0412 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Single Row, 4 Circuit, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 09/30/2017 | 502063 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download | |||


