| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19418-0038 |
| Series: | 19418 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Gender: | Receptacle |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | 5.84 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E152602 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194180038 |
| SKU: | MOL19418-0038 |
19418-0038
| Heilind Number: | MOL19418-0038 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19418-0038 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and power up your devices with our MX150L 12 Circuit Receptacle. Designed for 18-22 AWG wire, this receptacle ensures a secure and reliable connection without the need for CPA. With 12 contacts spread across 2 rows, it offers ample connectivity for your applications. The polarized design guarantees proper mating, while the lock feature adds an extra layer of security. Operating temperature ranging from -40 to 125 °C, it's suitable for a variety of environments. UL and CSA certified, you can trust in its quality and safety. Plus, with RoHS compliance, it's environmentally friendly. Perfect for Wire to Wire or Wire to Board connections, this receptacle is a versatile solution for your power needs. Packaged in a convenient bag, it's easy to store and use whenever required. Upgrade your connectivity with our MX150L Receptacle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19070-0017 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19070-0137 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16 (M8), Length 31.60mm, Mylar Tape Carrier | ![]() |
| Molex 19099-0010 | InsulKrimp Snap Spade Terminal for 18-22 AWG Wire, Stud Size 5 (M3)-6, Mylar Tape Carrier, Red | ![]() |
| Molex 19164-0081 | Perma-Seal Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19193-0017 | VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19193-0151 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex GTC06LC20-4SW(A10)(027) | MX150L 16 Circuit Receptacle for 18-22 AWG Wire, without CPA | ![]() |
| Molex 19429-0035 | MX150L 4 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 33000-1004 | MX150 Male Terminal, Tin Plating, Preferred Terminal for use in Sealed Application with 0.35-0.50mm | ![]() |
| Molex 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Molex 42817-0011 | Mini-Fit Sr. Crimp Terminal, Male, 10-12 AWG, Tin (Sn) | ![]() |
| Molex 46018-1541 | Mini-Fit Plus High Mating Cycle Female Crimp Terminal, 20-18 AWG, Reel, Select Gold (Au) Plating with Proprietary Molex Advanced Contact Surface Finish (CSF) in Contact Area | ![]() |
| Molex 46992-0410 | Mini-Fit Jr. Receptacle Housing, Dual Row, Nylon 6/6, UL 94V-2, 4 Circuits, Glow-Wire Capable, Black | ![]() |
| Molex 502578-0200 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 2 Circuits, Beige | ![]() |
| Molex 51110-0860 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, without Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
| Molex 64320-3311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |


