| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51021-1300 |
| Color: | Natural |
| Series: | 51021 |
| Amperage: | 1 A, .8 A |
| Connector Type: | PicoBlade |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Pitch: | 1.25 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Current Derating Order No: | 987651-3691 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | PicoBlade |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0510211300 |
| SKU: | MOL51021-1300 |
51021-1300
| Heilind Number: | MOL51021-1300 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51021-1300 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 13 Circuits, Natural
More >>Specifications
Detailed Description
Enhance your connectivity with the PicoBlade, a versatile and reliable connector featuring a natural color and a housing made of durable polyester. With 13 contacts arranged in a single row, this connector offers seamless signal transmission for various applications. Engineered for precision, it boasts a pitch of 1.25mm and is designed to operate efficiently in a temperature range from -40 to 85°C. Its polarized receptacle ensures a secure mating process, while the included locking mechanism adds extra stability. Whether used wire to wire or wire to board, this connector guarantees optimal performance. Compliant with RoHS standards, it is a sustainable choice for your electronic projects. Elevate your connectivity solutions with the PicoBlade.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19023-0005 | InsulKrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19070-0011 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19323-0012 | VersaKrimp Metric Ring Terminal for M4 Stud Size (#8), Un-insulated | ![]() |
| Molex 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Molex 26-61-4120 | KK 396 Header, Vertical, Friction Lock, 12 Circuits, Gold (Au) Plating | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2160 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50394-8052 | Milli-Grid Crimp Terminal, Female, 0.76 | ![]() |
| Molex 51021-0700 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 7 Circuits, Natural | ![]() |
| Molex 51110-1051 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, with Center Polarization Key, without Locking Ramp, Lead-Free | ![]() |
| Molex 51191-0200 | 2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 2 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/09/2023 | 513527 - Equipment Transfer, Production Transfer or rearrangement. 51021 series product will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance. | Download | |||
| 08/05/2022 | 510507 - Packaging method/qty change. After packing with MXK specification, there is still space in the box and packing loss is occurring. By changing the MXK packaging specifications, we can pack more products in the free space in the box than we do now. | Download | |||
| 10/15/2021 | 510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal current material source: Shanghai China New Material Source: Nansha China | Download | |||
| 09/30/2021 | 510820 - Change Supplier. The purpose of this letter is to change the resin material from SABIC's resin to LG Chemical's resin in order to overcome the current resin shortage issue of Molex Korea. Implementation is only for Korean Products only. | Download | |||
| 08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download | |||
| 06/18/2016 | 500713 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download | |||
| 06/18/2016 | PCN500713 - Change Notification of Material UL File Number. | Download | |||


