| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76823-0344 |
| Series: | 76823 - Mega-Fit |
| Amperage: | 25 A |
| Connector Type: | Mega-Fit |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Conductivity Copper |
| Voltage: | 600 V AC/DC |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Contact Termination Plating Thickness: | 1.016 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.5 - 2.5 mm² |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.15 - 3.58 mm |
| Part Aliases: | 0768230344 |
| SKU: | MOL76823-0344 |
76823-0344
Specifications
Detailed Description
Introducing our Mega-Fit Tangless TPA-Capable Crimp Terminal, designed for seamless and secure connections in power applications. Crafted with high-conductivity copper and featuring a durable tin plating, this female terminal ensures reliable performance, even in demanding environments. Suitable for 14 and 16 AWG wire sizes, it offers a robust solution for wire-to-wire or wire-to-board connections. With an amperage rating of 25A and a voltage capability of 600V AC/DC, it is ideal for high-power circuits. RoHS compliant, this terminal guarantees both performance and environmental responsibility. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105417-0334 | Mega-Fit Crimp Terminal, Male, Tin (Sn) Plating, Double 20+20, 18+18 or Single 16-14 AWG, Reel | ![]() |
| Molex 171850-0400 | Micro-Fit TPA Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 19221-0228 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16" (M8), Plated, Wide Pad, Carton | ![]() |
| Molex 19221-0420 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/4" (M6), Tin Plated, Carton | ![]() |
| Molex 19324-0006 | Avikrimp Metric Ring Terminal for Stud Size 5 (M3), Blue Insulated Barrel, Carton | ![]() |
| Molex 200456-1212 | Mega-Fit Tangless TPA-Capable Receptacle Housing, Single Row, 2 Circuit, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| Molex 200456-1214 | Mega-Fit Tangless TPA-Capable Receptacle Housing, Single Row, 4 Circuit, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| Molex 22-12-2044 | KK 254 Solid Header, Right-Angle, with Friction Lock, 4 Circuits, 0.51µm Gold (Au) Plating | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2086 | Mini-Fit Jr. Plug Housing, Dual Row, 8 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2205 | Mini-Fit Jr. Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43020-0201 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-2400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Black | ![]() |
| Molex 43645-0500 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 51163-0600 | 2.50mm Pitch, Mini-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 6 Circuits, Natural | ![]() |
| Molex 95501-2441 | Modular Jack, Right-Angle, Through Hole , 4/4,Low Profile, Tray | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2022 | 512558 - Change Supplier. This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change. Current vendor Kemper stopped producing C19210 & C42500 metal alloy we must qualify new source Boway to keep production running metal alloys are not changed. | Download | |||


