| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19434-0004 |
| Series: | 19434 - MX150L |
| Connector Type: | MX150L |
| Gender: | Female |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 8 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Wire Insulation Diameter: | 6.02 mm |
| Part Aliases: | 0194340004 |
| SKU: | MOL19434-0004 |
19434-0004
Specifications
Detailed Description
Enhance your power connections with our MX150L Female Terminal, designed for seamless integration with 8 AWG wires. Crafted with high-quality copper and plated with durable tin, this terminal ensures reliable conductivity. Its compact design and compatibility with both wire-to-wire and wire-to-board configurations make it versatile for various applications. With UL and CSA certifications, you can trust in its safety and performance. RoHS compliant and packaged in convenient bags, it's a hassle-free solution for your connectivity needs. Upgrade your systems with this essential component for optimal power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19160-0083 | Closed-End Insulated Splice for 10-16 AWG Wire, Tape and Reel | ![]() |
| Molex 19221-0223 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Plated, | ![]() |
| Molex 19221-0224 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 19431-0013 | MX150L Circuit Plug to be Used with 8, 10 and 12 AWG Wire | ![]() |
| Molex 19431-0017 | MX150L Male Terminal for 8 AWG Wire | ![]() |
| Molex 19432-0002 | MX150L 4 Circuit Female Receptacle for 8 AWG Wire, Black | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |


