| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200218-4600 |
| Series: | 207129 - Ultra-Fit |
| Tool Type: | Hand Crimp Tool |
| Product Name: | Ultra-Fit |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 2002184600 |
| SKU: | MOL200218-4600 |
200218-4600
Specifications
Detailed Description
Easily and efficiently crimp Ultra-Fit Tang-less terminals onto 16-18 AWG (UL1061) wires with our specialized Hand Crimp Tool. This manual tool ensures precise and reliable connections, perfect for industrial or DIY projects. Its ergonomic design and simple operation make it a must-have for any toolbox. Say goodbye to messy and unreliable crimps – streamline your workflow with the Ultra-Fit Hand Crimp Tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172258-3110 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 10 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 200218-7000 | Hand Crimp Tool for SL Crimp Terminals, 30-24 AWG | ![]() |
| Molex 63827-9500 | Hand Crimp Tool for 3.96mm Pitch KK Crimp Terminals, 24-18 AWG | ![]() |
| Molex 63828-0200 | Hand Crimp Tool for Micro-Fit 3.0 Female Crimp Terminals, 0.75mm² and 18AWG (UL1061) wires | ![]() |
| Molex 64001-0400 | PremiumGrade Hand Crimp Tool for Insulkrimp Quick Disconnect Terminals, 22-10 AWG | ![]() |


