| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63827-9500 |
| Series: | 207129 - KK |
| Tool Type: | Hand Crimp Tool |
| Product Name: | KK |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0638279500 |
| SKU: | MOL63827-9500 |
63827-9500
| Heilind Number: | MOL63827-9500 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63827-9500 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly create secure connections with our Hand Crimp Tool designed for 3.96mm Pitch KK Crimp Terminals, ideal for 18-24 AWG wires. This manual tool guarantees precision and reliability in your crimping tasks, ensuring optimal performance in your electrical connections. Crafted for ease of use, it offers a seamless crimping experience, making it a must-have for professionals and DIY enthusiasts alike. Stay efficient and effective with this essential tool in your kit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-52-0112 | KK Trifurcon Crimp Terminal 6838, 18-20 AWG, Reel, Phosphor Bronze Tin(Sn) | ![]() |
| Molex 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 19-09-2097 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-0, with Panel Mount, 9 Circuits | ![]() |
| Molex 200218-4600 | Hand Crimp Tool for Ultra-Fit Tang-less Crimp Terminals, 16-18 AWG (UL1061) Wires | ![]() |
| Molex 200218-7000 | Hand Crimp Tool for SL Crimp Terminals, 24-30 AWG | ![]() |
| Molex 26-03-4061 | KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 39-00-0060 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG | ![]() |
| Molex 63828-0200 | Hand Crimp Tool for Micro-Fit 3.0 Female Crimp Terminals, 0.75mm² and 18AWG (UL1061) wires | ![]() |
| Molex 64001-0400 | Hand Crimp Tool | ![]() |


