| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64001-0400 |
| Series: | 207129 |
| Tool Type: | Hand Crimp Tool |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0640010400 RHT-1994 |
| SKU: | MOL64001-0400 |
64001-0400
| Heilind Number: | MOL64001-0400 |
| Manufacturer: | Molex |
| Manufacturer Number: | 64001-0400 |
| Datasheet: | Application Tooling Specification |
| ECAD Model: |
Specifications
Detailed Description
Make wire crimping a breeze with our Hand Crimp Tool from the 207129 series. Designed for manual operation, this tool ensures precise and reliable crimps every time. Its ergonomic design and easy-to-use functionality make it a must-have for professionals and DIY enthusiasts alike. Perfect for use with connectors, this tool guarantees a secure and efficient connection. Stay compliant with RoHS regulations and elevate your crimping experience with this essential tool in your kit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0103 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact | ![]() |
| Molex 200218-4600 | Hand Crimp Tool for Ultra-Fit Tang-less Crimp Terminals, 16-18 AWG (UL1061) Wires | ![]() |
| Molex 200218-7000 | Hand Crimp Tool for SL Crimp Terminals, 24-30 AWG | ![]() |
| Molex 63827-9500 | Hand Crimp Tool for 3.96mm Pitch KK Crimp Terminals, 18-24 AWG | ![]() |
| Molex 63828-0200 | Hand Crimp Tool for Micro-Fit 3.0 Female Crimp Terminals, 0.75mm² and 18AWG (UL1061) wires | ![]() |


