204723-0008

Heilind Number:MOL204723-0008
Manufacturer:Molex
Manufacturer Number:204723-0008
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-Fit Jr. Hermaphroditic Backshell, 8 Circuits, Low-Halogen, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 204723-0008
Color:Black
Series:204723 - Mini-Fit Jr.
Gender:Hermaphroditic
Number of Contacts:8
Number of Rows:2
Material:Nylon
Component Type:Backshell
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:8
Part Aliases:2047230008
SKU:MOL204723-0008

Detailed Description

Enhance the durability and functionality of your Mini-Fit Jr. connectors with our Hermaphroditic Backshell. Specifically designed for 8 circuits, this backshell ensures secure connections in a low-halogen, black nylon construction. With easy installation and a compact two-row design, it's perfect for optimizing space in your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in challenging environments. Compliant with RoHS standards, this Mini-Fit Jr. backshell is an essential component for maintaining connectivity in various applications.