| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46992-0810 |
| Color: | Black |
| Series: | 46992 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Pitch: | 4.2 mm |
| Material: | Nylon |
| Number of Ports: | 1 |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0469920810 |
| SKU: | MOL46992-0810 |
46992-0810
Specifications
Detailed Description
Enhance your power connectivity with our Mini-Fit Jr. Receptacle Housing, meticulously designed for efficiency and reliability. Crafted from high-quality PA Polyamide Nylon 6/6 with UL 94V-2 certification, this housing ensures robust performance and safety. Featuring dual rows and accommodating 8 circuits, it offers ample connectivity options for your applications. The sleek black finish adds a touch of sophistication, while the glow-wire capability underscores its advanced design. Engineered for durability, this housing operates flawlessly in a wide temperature range from -40 to 105 °C. With polarization for secure mating, it guarantees a precise and stable connection. Suitable for wire-to-wire and wire-to-board setups, this housing is a versatile solution for various projects. And with RoHS compliance, you can trust in its environmental responsibility. Elevate your connector systems with this Mini-Fit Jr. housing, a perfect choice for demanding power applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19002-0027 | Avikrimp Fully Insulated Quick Disconnect, Female, for 16-14 AWG Wire, Metal Strip | ![]() |
| Molex 19002-0044 | Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19006-0003 | Flag Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 204723-0008 | Mini-Fit Jr. Hermaphroditic Backshell, 8 Circuits, Low-Halogen, Black | ![]() |
| Molex 39-00-0039 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 24-18 AWG | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0182 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43640-0200 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43640-0301 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 46992-0410 | Mini-Fit Jr. Receptacle Housing, Dual Row, Nylon 6/6, UL 94V-2, 4 Circuits, Glow-Wire Capable, Black | ![]() |
| Molex 46992-0610 | Mini-Fit Jr. Receptacle Housing, Dual Row, Nylon 6/6, UL 94V-2, 6 Circuits, Glow-Wire Capable, Black | ![]() |
| Molex 51047-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire Plug Housing, 3 Circuits, Natural | ![]() |
| Molex 51163-0900 | 2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 9 Circuits, Glow-Wire Capable, Natural | ![]() |
| Molex 51164-0905 | 2.50mm Wire-to-Board Mini-Lock Terminal Position Assurance (TPA) Retainer, Glow-Wire Capable, 9 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 10/01/2018 | 505479 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 12/30/2017 | 502980 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||


