| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-48-1101 |
| Color: | Black |
| Series: | 41661 - KK 396 |
| Amperage: | 7 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.37 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026481101 A-41661-A10A197 |
| SKU: | MOL26-48-1101 |
26-48-1101
| Heilind Number: | MOL26-48-1101 |
| Manufacturer: | Molex |
| Manufacturer Number: | 26-48-1101 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Easily connect components on your PCB with our KK 396 Breakaway Header. This vertical header features 10 circuits, ideal for various applications. Constructed with durable materials, it ensures reliable performance with a current rating of 7A and voltage of 250V. The through-hole termination method and straight body orientation make installation straightforward. With tin plating on the contacts, you can trust in secure and efficient connections. The black color and 3.96mm pitch add to its versatility, while RoHS compliance reflects our commitment to quality and environmental responsibility. Perfect for board-to-board or wire-to-board connections, this header is a essential component in your electronic assembly projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 26-48-1021 | KK 396 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1051 | KK 396 Breakaway Header, Vertical, 5 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1061 | KK 396 Breakaway Header, Vertical, 6 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1071 | KK 396 Breakaway Header, Vertical, 7 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1081 | KK 396 Breakaway Header, Vertical, 8 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1091 | KK 396 Breakaway Header, Vertical, 9 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1121 | KK 396 Breakaway Header, Vertical, 12 Circuits, Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||


