| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-48-1061 |
| Color: | Black |
| Series: | 41661 - KK 396 |
| Amperage: | 7 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.37 mm |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026481061 A-41661-A06A197 |
| SKU: | MOL26-48-1061 |
26-48-1061
Specifications
Detailed Description
Easily connect and disconnect with our KK 396 Breakaway Header, Vertical, featuring 6 circuits and tin plating for reliable performance. Designed for through-hole termination, this black header boasts a straight body orientation and a 3.96mm pitch. With a 7A amperage and 250V voltage rating, it's ideal for various applications. Made of durable polyester with brass contacts, it ensures long-lasting quality. RoHS compliant and UL listed, you can trust in its safety and environmental standards. Perfect for board-to-board or wire-to-board connections, this header is a versatile solution for your PCB needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 26-48-1021 | KK 396 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1041 | KK 396 Breakaway Header, Vertical, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1051 | KK 396 Breakaway Header, Vertical, 5 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1071 | KK 396 Breakaway Header, Vertical, 7 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1081 | KK 396 Breakaway Header, Vertical, 8 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1091 | KK 396 Breakaway Header, Vertical, 9 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1101 | KK 396 Breakaway Header, Vertical, 10 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1121 | KK 396 Breakaway Header, Vertical, 12 Circuits, Tin (Sn) Plating | ![]() |
| Molex 53253-0270 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 2 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||


