| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-48-2145 |
| Series: | 41671 - KK 396 |
| Connector Type: | KK 396 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026482145 A-41671-C14A241 |
| SKU: | MOL26-48-2145 |
26-48-2145
Specifications
Detailed Description
Enhance your PCB connections with the KK 396 Series 14-circuit 20 Au Header Assembly. Featuring a durable design and lead-free process capability, this assembly ensures reliable performance even in demanding environments. With CSA and UL agency certifications, you can trust in its safety and quality standards. Its high temperature solder process capability of 235°C guarantees secure attachment, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your connectivity with this essential component for seamless electronic integration.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 26-48-2035 | KK 156 Hdr Assy FrLk Bkwy 03 ckt 20 Au | ![]() |
| Molex 26-48-2085 | KK 156 Hdr Assy FrLk Bkwy 08 ckt 20 Au | ![]() |
| Molex 26-48-2205 | KK 156 Hdr Assy FrLk Bkwy 20 ckt 20 Au | ![]() |
| Molex 26-48-2225 | KK 156 Hdr Assy FrLk Bkwy 22 ckt 20 Au | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||


