| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-48-2205 |
| Series: | 41671 - KK 396 |
| Connector Type: | KK 396 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026482205 A-41671-C20A241 |
| SKU: | MOL26-48-2205 |
26-48-2205
Specifications
Detailed Description
Introducing the KK 156 Hdr Assy FrLk Bkwy 20 ckt 20 Au, part of the 41671 - KK 396 series. This high-quality connector, with a 20-circuit layout and 20 Au plating, offers reliable performance in PCB applications. With a maximum solder process temperature of 235°C and lead-free process capability for wave soldering, it ensures efficient assembly. Meeting RoHS compliance standards, it is environmentally friendly. Designed for durability, it can withstand up to 5 seconds at the maximum solder temperature and 1 cycle at the maximum process temperature. Trust in the KK Connector Systems campaign for top-notch connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 26-48-2085 | KK 156 Hdr Assy FrLk Bkwy 08 ckt 20 Au | ![]() |
| Molex 26-48-2145 | KK 156 Hdr Assy FrLk Bkwy 14 ckt 20 Au | ![]() |
| Molex 26-48-2225 | KK 156 Hdr Assy FrLk Bkwy 22 ckt 20 Au | ![]() |


