| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-48-2225 |
| Series: | 41671 - KK 396 |
| Connector Type: | KK 396 |
| Duration at Max. Process Temperature (seconds): | 005 |
| Lead Free Process Capability: | WAVE |
| Max. Cycles at Max. Process Temperature: | 001 |
| Maximum Solder Process Temperature: | 235 °C |
| Part Aliases: | 0026482225 A-41671-C22A241 |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL26-48-2225 |
26-48-2225
Specifications
Detailed Description
Introducing the 26-48-2225, a high-performance PCB connector designed for demanding applications. This KK 156 Header Assembly features a robust construction with 22 gold-plated circuits, ensuring reliable connectivity in any environment. With a lead-free wave soldering process capability and a maximum solder temperature of 235°C, it guarantees seamless integration onto your PCB. Compliant with RoHS standards, this connector is not only efficient but also environmentally friendly. Whether you're in the aerospace, defense, or industrial sector, the 26-48-2225 is the perfect solution for your connectivity needs. Upgrade your systems today with this top-of-the-line component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 26-48-2085 | KK 156 Hdr Assy FrLk Bkwy 08 ckt 20 Au | ![]() |
| Molex 26-48-2145 | KK 156 Hdr Assy FrLk Bkwy 14 ckt 20 Au | ![]() |
| Molex 26-48-2205 | KK 156 Hdr Assy FrLk Bkwy 20 ckt 20 Au | ![]() |


