| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 29-11-0033 |
| Color: | Natural (White) |
| Series: | 5240 - Mini-Latch |
| Connector Type: | Mini-Latch |
| Gender: | Plug |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 2.5 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0029110033 5240-031 |
| SKU: | MOL29-11-0033 |
29-11-0033
Specifications
Detailed Description
Easily connect signal wires with our Mini-Latch Plug in Natural (White) color, featuring three contacts in a single row. Designed for convenient panel mounting, this connector has a 2.5mm pitch and is UL and CSA certified for quality assurance. With a wide operating temperature range of -40 to 105°C, it ensures reliable performance in various environments. Its compact size and secure locking mechanism make it ideal for wire-to-wire applications. RoHS compliant, it meets international standards for environmental responsibility. Perfect for use in a variety of electronic devices, this connector guarantees seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-70-0102 | 2.50mm Pitch SPOX Wire-to-Wire Male Crimp Terminal, Reel | ![]() |
| Molex 08-70-1039 | 2.50mm Pitch SPOX Wire-to-Board Crimp Terminal, Reel | ![]() |
| Molex 19-09-1029 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 2 Circuits | ![]() |
| Molex 19-09-1069 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 6 Circuits | ![]() |
| Molex 211937-0003 | Coeur CST High-Current Male Header, Dual Row, 2 Circuits, 6.00mm Diameter, Screw Attach, Keying Option B, Blue | ![]() |
| Molex 39-00-0061 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 39-01-2041 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2061 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4032 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 50-37-5033 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 3 Circuits, Natural | ![]() |
| Molex 50-37-5053 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 5 Circuits, Natural | ![]() |
| Molex 50-37-5063 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 6 Circuits, Natural | ![]() |
| Molex 50-37-5083 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 8 Circuits, Natural | ![]() |
| Molex 50-37-5143 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, without Lock, 14 Circuits, Natural | ![]() |
| Molex 90327-0306 | Picoflex PF-50, Low Profile, IDT Receptacle, 6 Circuits, White, Tin (Sn) Plated, Bag | ![]() |
| Molex 90327-0359 | Picoflex PF-50, Low Profile, IDT Receptacle, 8 Circuits, White, Tin (Sn) Plated, Reeling Option A | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/11/2026 | 516338- End of Life. LTB 11/1/25 | Download | |||


