| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 300361-3031 |
| Series: | MX150 |
| Part Aliases: | 3003613031 |
| SKU: | MOL300361-3031 |
300361-3031
| Heilind Number: | MOL300361-3031 |
| Manufacturer: | Molex |
| Manufacturer Number: | 300361-3031 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
MX150 Mid-Voltage Mat-Sealed Female Connector Assembly, Dual Row, 6 Circuits, Keying Option A, with Connector Position Assurance, with Clip-Slot, Light Blue
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 300361-0011 | MX150 Mid-Voltage Mat-Sealed Female Connector Assembly, Dual Row, 20 Circuits, Keying Option A, with Connector Position Assurance, Light Blue | ![]() |
| Molex 33482-2423 | MX150 Mid-Voltage Mat-Sealed Male Connector Assembly, Dual Row, 20 Circuits, 48V, Keying Option A, without Connector Position Assurance, Light Blue | ![]() |
| Molex 34062-0023 | MX150 Cable-Sealed Female Connector Assembly, Single Row, 2 Circuits, Keying Option C, Black | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||


