| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35745-0210 |
| Series: | 35745 - VersaBlade |
| Connector Type: | VersaBlade |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .813 |
| Contact Termination Plating Thickness: | .813 µm |
| Wire Size: | 14 AWG, 18 AWG |
| Connector System: | Wire to Wire1 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.8 mm |
| Part Aliases: | 800754378444 35745-0210 0357450210 |
| SKU: | MOL35745-0210.P |
35745-0210
| Heilind Number: | MOL35745-0210.P |
| Manufacturer: | Molex |
| Manufacturer Number: | 35745-0210 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire-to-wire connections with our versatile VersaBlade Male Crimp Terminal, designed for seamless integration in various applications. This Type A terminal, part of the 35745 series, features durable brass construction with a reliable tin plating, ensuring optimal conductivity. Suitable for 14-18 AWG wire sizes, it offers a secure crimp or compression termination method. With a generous contact mating area plating thickness of .813µm, it guarantees robust performance. RoHS compliant and meticulously engineered, this terminal is a dependable choice for power circuit applications. Elevate your connectivity solutions with this essential component, now available for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0103 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact | ![]() |
| Molex 19-09-1039 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, 94V-2, 3 Circuits | ![]() |
| Molex 35150-0210 | Wire-to-Wire VersaBlade Hybrid Plug Housing, with Mounting Ears, 2 Circuits, Polyester UL94V-0, Natural | ![]() |
| Molex 35151-0410 | Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 4 Circuits, Polyester UL94V-0, Natural | ![]() |
| Molex 35745-0210 | VersaBlade .070 Male Crimp Terminal, 14-18 AWG, Type A | ![]() |
| Molex 35746-0210 | VersaBlade .070 Female Crimp Terminal, 14-18 AWG, Type A | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Molex 64320-1319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Brown Coding, Mat Sealed | ![]() |


