| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39500-0003 |
| Series: | 39500 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 3 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395000003 |
| SKU: | MOL39500-0003 |
39500-0003
Specifications
Detailed Description
Explore seamless connectivity with our Eurostyle Pluggable Terminal Block, a versatile component from the ESE series. Designed for efficiency, this terminal block features a single row with 3 contacts, accommodating wire sizes ranging from 24 AWG to 16 AWG. With a pitch of 3.5mm and a voltage rating of 300V, it ensures reliable performance in various applications. Operating smoothly in temperatures ranging from -40°C to 105°C, it offers durability and stability. The polarized orientation and RoHS compliance enhance its safety and environmental credentials. Whether you're working on industrial machinery or electronic devices, this horizontal plug terminal block is an essential solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-01-3077 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 7 Circuits, Natural | ![]() |
| Molex 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-29-9124 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 12 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 39500-0002 | 3.50mm Pitch Eurostyle Horizontal Plug, 2 Circuits | ![]() |
| Molex 39520-0002 | 5.00mm Pitch Eurostyle Horizontal Plug, 2 Circuits | ![]() |
| Molex 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43020-0600 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43645-0500 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |
| Molex 43645-0800 | Micro-Fit 3.0 Receptacle Housing, Single Row, 8 Circuits, UL 94V-0, Black | ![]() |
| Molex 50-84-1030 | 2.13mm Diameter MLX Power Crimp Housing Plug, 3 Circuits, Natural | ![]() |
| Molex 501646-2000 | 2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 20 Circuits, Natural | ![]() |
| | Molex 501647-1000 | 2.00mm Pitch, iGrid Female Crimp Terminal, Tin (Sn) Plating, 26-22 AWG, Reel | ![]() |
| Molex 90156-0144 | 2.54mm Pitch C-Grid III Crimp Housing Single Row, 4 Circuits, Black | ![]() |


