| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42815-0011 |
| Series: | 42815 |
| Amperage: | 50 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Tin Over Nickel |
| SKU: | MOL42815-0011.PL |
42815-0011
Specifications
Detailed Description
Enhance your electrical connections with this Loose Piece Mini-Fit Sr. Crimp Terminal. Designed for optimal performance, this female terminal accommodates 10-12 AWG wire sizes, ensuring a secure and reliable fit. Its contact material, made of High Performance Alloy (HPA) and plated with Tin over Nickel, guarantees durability and efficient conductivity. With a current rating of 50 A, it is suitable for high-power applications. For enhanced performance, use Nye Lube on the mating surfaces. This RoHS-compliant terminal is a must-have for any professional or DIY enthusiast working with connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 33472-4801 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 8 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 42815-0011 | Mini-Fit Sr. Crimp Terminal, Female, 12-10 AWG, Tin (Sn), USE NYE LUBE ON MATING SURFACES | ![]() |
| Molex 42815-0031 | Loose Piece - Mini-Fit Sr. Crimp Terminal, Female, 8 AWG, Tin (Sn), USE NYE LUBE ON MATING SURFACES | ![]() |
| Molex 42816-0212 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Single Row, 2 Circuit, Black | ![]() |
| Molex 42816-0412 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Single Row, 4 Circuit, Black | ![]() |
| Molex 42816-0512 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Single Row, 5 Circuit, Black | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43031-0007 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Bag | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/22/2022 | 511711 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to MFG Site change from Molex Lincoln to Shanghai. No changes will be made to product as part of this change. | Download | |||
| 05/13/2022 | 511664 - Change supplier. his notification is to inform you that a supplier to Molex Lincoln Nebraska, plant 3104, is changing it's mill source for raw material used for the impacted parts listed. This change is being completed so that the supplier can keep up with current and future demand for material. No changes will be made to product as part of this change. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 02/01/2017 | 502024 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


