| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42815-0144 |
| Series: | 42815 - Mini-Fit Sr. |
| Connector Type: | Mini-Fit Sr. |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Tin Over Nickel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver over Nickel |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin over Nickel |
| Wire Insulation Diameter: | 4.57 mm |
| Part Aliases: | 889056241779 42815-0144 0428150144 |
| SKU: | MOL42815-0144.P |
42815-0144
Specifications
Detailed Description
Enhance power connectivity with our Mini-Fit Sr. Crimp Terminal for 14-16 AWG wires. Crafted with precision, this female terminal features a Silver (Ag) plating for reliable performance. The high-performance alloy (HPA) contact ensures durability, while the tin over nickel plating offers enhanced conductivity. Perfect for wire-to-wire or wire-to-board applications, its 2.54 µm silver over nickel plating in the mating area guarantees secure connections. With RoHS compliance and meticulous construction, this terminal meets stringent quality standards, making it the ideal choice for your power circuit needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 120086-0191 | Nano-Change (M8) Single-Ended Cordset, 5 Poles, B-Coded, Female (Straight) to Pigtail, 24 AWG, Yellow PVC Cable, 2.0m (6.56') Length | ![]() |
| Molex 19073-0072 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Length 20.32mm, Blue, Carton | ![]() |
| Molex 19418-0005 | MX150L 4 Circuit Receptacle for 22-18 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0014 | MX150L 10 Circuit Receptacle for 22-18 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0029 | MX150L 16 Circuit Receptacle for 22-18 AWG Wire, with CPA, Black | ![]() |
| Molex 19420-0002 | MX150L Female Terminal for 22-18 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Molex 39-00-0428 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| Molex 42815-0032 | Loose Piece - Mini-Fit Sr. Crimp Terminal, Female, 8 AWG, Gold (Au) | ![]() |
| Molex 42815-0144 | Mini-Fit Sr. Crimp Terminal, Female, 16-14 AWG, Silver (Ag) | ![]() |
| Molex 42816-0212 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Single Row, 2 Circuit, Black | ![]() |
| Molex 42816-0412 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Single Row, 4 Circuit, Black | ![]() |
| Molex 43031-0007 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Bag | ![]() |
| Molex 502351-0600 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 6 Circuits, Natural | ![]() |
| Molex 87396-8051 | Milli-Grid Crimp Terminal, Chain, 0.38µm Select Gold, 28-22 AWG, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/22/2022 | 511711 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to MFG Site change from Molex Lincoln to Shanghai. No changes will be made to product as part of this change. | Download | |||
| 05/13/2022 | 511664 - Change supplier. his notification is to inform you that a supplier to Molex Lincoln Nebraska, plant 3104, is changing it's mill source for raw material used for the impacted parts listed. This change is being completed so that the supplier can keep up with current and future demand for material. No changes will be made to product as part of this change. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 03/12/2018 | 503249 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


