| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43374-2001 |
| Series: | 43374 - Sabre |
| Amperage: | 18 A |
| Connector Type: | Sabre |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .508 µm |
| Mating Cycles: | 25 |
| Contact Termination Plating Thickness: | .508 µm |
| Wire Size: | 18 AWG, 20 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.85 mm |
| Part Aliases: | 0433742001 |
| SKU: | MOL43374-2001 |
43374-2001
Specifications
Detailed Description
Enhance your power connections with our Sabre Crimp Terminal for seamless performance. Designed for a reliable female connection, it accommodates 18-20 AWG wires with a maximum insulation diameter of 2.85mm. Crafted from tin-plated brass, this terminal guarantees efficient conductivity. Its reel packaging ensures convenience and organization, while the absence of TPA simplifies installation. With a voltage rating of 600V and a current capacity of 18A, it's perfect for high-power applications. Compliant with RoHS standards, it's a sustainable choice for your projects. Whether for wire-to-wire or wire-to-board setups, this terminal is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-1615 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 42477, Female, with Tin (Sn) Plated Contact, High Current/Low Engagement Force, 14-18 AWG, Reel | ![]() |
| Molex 03-09-1022 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, with Ramps, Natural | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 505151-0401 | DuraClik TPA Wire-to-Board Receptacle Housing, 4 Circuits, White | ![]() |
| Molex 91717-0002 | 5.00mm Appli-Mate RAST 2.5 IDT Housing, Direct/Indirect, Female, 2 Circuits, Fully Coded | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||


