| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505151-0401 |
| Color: | White |
| Series: | 505151 - DuraClik |
| Connector Type: | DuraClik |
| Gender: | Receptacle |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Polyester Alloy |
| Number of Ports: | 1 |
| Keying: | No |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 5051510401 |
| SKU: | MOL505151-0401 |
505151-0401
Specifications
Detailed Description
Introducing the DuraClik TPA Wire-to-Board Receptacle Housing, a reliable solution for your connectivity needs. This white housing features 4 circuits, ideal for signal applications, and is crafted from durable polyester alloy for lasting performance. With a 2mm pitch and a single port, it offers secure connections in various setups. Engineered for versatility, it is polarized for easy mating, ensuring proper alignment. Its locking feature adds extra stability, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire-to-board applications, this housing is a key component for reliable connections in a range of industries.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-1615 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 42477, Female, with Tin (Sn) Plated Contact, High Current/Low Engagement Force, 14-18 AWG, Reel | ![]() |
| Molex 03-09-1022 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, with Ramps, Natural | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 40-02-1601 | Flat Blade Crimp Terminal, Series 41422, Female, With Tin (Sn) Plated Brass Contact, 10-12 AWG, Reel Packaged | ![]() |
| Molex 43374-2001 | Sabre Crimp Terminal, Female, 18-20 AWG, 2.85mm max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact, without TPA | ![]() |
| Molex 44167-0001 | Flat Blade Appliance Dryer Motor Crimp Housing, 6 Circuit, with Tool Removable Latch | ![]() |
| Molex 505152-0400 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 4 Circuits | ![]() |
| Molex 91717-0002 | 5.00mm Appli-Mate RAST 2.5 IDT Housing, Direct/Indirect, Female, 2 Circuits, Fully Coded | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||


