| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 91717-0002 |
| Color: | Natural (White) |
| Series: | 91717 - RAST 2.5 |
| Amperage: | 2 A |
| Connector Type: | RAST 2.5 |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 120 °C |
| Minimum Operating Temperature: | -20 °C |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Material: | Nylon |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 120 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 10 |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG, 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0917170002 |
| SKU: | MOL91717-0002 |
91717-0002
Specifications
Detailed Description
Elevate your connectivity with the RAST 2.5 Female Connector, a reliable and essential component in our 91717 series. Designed for seamless integration, this connector features two contacts in a single row, housed in durable nylon for optimal performance. With a pitch of 5mm, it offers easy installation for 24-22 AWG wire sizes, meeting stringent UL and CSA agency certifications for quality assurance. Operating efficiently in a temperature range of -20 to 120°C, and with a voltage rating of 250VAC, this connector is suitable for a variety of applications. Its tin-plated phosphor bronze contacts ensure reliable conductivity, while its polarized design and IDT or Pierce termination method guarantee secure connections. Compliant with RoHS standards, it's not just high-performing but also environmentally friendly. Perfect for use in IDC ribbon cable assemblies, this connector is a must-have for any professional wiring project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-1615 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 42477, Female, with Tin (Sn) Plated Contact, High Current/Low Engagement Force, 14-18 AWG, Reel | ![]() |
| Molex 03-09-1022 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, with Ramps, Natural | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 40-02-1601 | Flat Blade Crimp Terminal, Series 41422, Female, With Tin (Sn) Plated Brass Contact, 10-12 AWG, Reel Packaged | ![]() |
| Molex 43374-2001 | Sabre Crimp Terminal, Female, 18-20 AWG, 2.85mm max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact, without TPA | ![]() |
| Molex 44167-0001 | Flat Blade Appliance Dryer Motor Crimp Housing, 6 Circuit, with Tool Removable Latch | ![]() |
| Molex 505151-0401 | DuraClik TPA Wire-to-Board Receptacle Housing, 4 Circuits, White | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2022 | 511756 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||


