| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46113-0163 |
| Color: | Black |
| Series: | 46113 - EXTreme LPHPower |
| Amperage: | 1 A |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Voltage: | 250 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.27 mm |
| Power and Signal Configuration: | 16 s - 0 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0461130163 46113-0203 |
| SKU: | MOL46113-0163 |
46113-0163
| Heilind Number: | MOL46113-0163 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46113-0163 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
1.27mm Pitch, EXTreme LPHPower Receptacle Header, Vertical, 16 Signal Contact, Select Gold (Au) Plating, with BMI Guides
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance EXTreme LPHPower PCB Socket Receptacle. Designed for seamless power and signal transmission, this straight orientation connector features 16 gold-plated contacts in a 1.27mm pitch, ensuring reliable conductivity. With a voltage rating of 250V AC/DC and a robust high-temperature thermoplastic construction, it guarantees optimal performance even in demanding environments. RoHS compliant and UL certified, it meets stringent quality standards for peace of mind. Perfect for board-to-board applications, this connector offers easy installation with through-hole termination. Upgrade your system with the ultimate in power and signal connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 46437-1210 | TEN60 R/A PLUG ASSY 1-CK ESS-FIT 8M | ![]() |
| Molex 501645-4021 | 2.00mm Pitch, iGrid PCB Header, Dual Row, Vertical, Through Hole, Tin (Sn) Plating, Positive Lock, 40 Circuits, Tray, 3.20mm PC Tail Length, Black, with PCB Locator | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||
| 08/15/2021 | 510312 - Capacity change or tool replacement. This is to add capacity for LPH series RA receot 45984, RA plug 45985 at Molex Chengdu China | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 07/02/2020 | 508250 - Equipment Transfer, Production Transfer. Molex will outsource the assembly process, in house assembly equipment will be transferred to new location. | Download | |||
| 03/06/2014 | GCM 10627204 - Supplier Changes To Raw Material. | Download | |||


