| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501645-4021 |
| Series: | 501645 - iGrid |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Pitch: | 2 mm |
| Orientation: | Vertical |
| Number of Positions: | 40 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 5016454021 |
| SKU: | MOL501645-4021 |
501645-4021
| Heilind Number: | MOL501645-4021 |
| Manufacturer: | Molex |
| Manufacturer Number: | 501645-4021 |
| ECAD Model: |
Description:
2.00mm Pitch, iGrid PCB Header, Dual Row, Vertical, Through Hole, Tin (Sn) Plating, Positive Lock, 40 Circuits, Tray, 3.20mm PC Tail Length, Black, with PCB Locator
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our iGrid Series 501645, featuring a 2A amperage capacity and 40 vertical positions with 2mm pitch. With through-hole termination, this connector ensures secure and reliable installation. Operating in a wide temperature range from -40 to 105°C, it guarantees performance in various environments. The contact mating area is plated with tin, meeting RoHS compliance for environmental sustainability. Perfect for PCB applications, the iGrid Series offers exceptional quality and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 46113-0163 | 1.27mm Pitch, EXTreme LPHPower Receptacle Header, Vertical, 16 Signal Contact, Select Gold (Au) Plating, with BMI Guides | ![]() |
| Molex 46437-1210 | TEN60 R/A PLUG ASSY 1-CK ESS-FIT 8M | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/22/2024 | 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification. (There is no change in the maximum rated voltage of 250 V.) | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||


