| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51047-0300 |
| Color: | Natural |
| Series: | 51047 |
| Connector Type: | PicoBlade |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 1.25 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Wire |
| Current Derating Order No: | 987651-3691 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | PicoBlade |
| Part Aliases: | 0510470300 |
| SKU: | MOL51047-0300 |
51047-0300
Specifications
Detailed Description
Easily connect signal wires with the PicoBlade Plug, featuring a natural color and a single row design with three contacts. Constructed from durable polyester, it ensures reliable performance in a wide operating temperature range from -40 to 85°C. This essential connector, compliant with RoHS standards, is ideal for wire-to-wire circuit applications, with a 1.25mm pitch and a secure lock to the mating part. Perfect for various electronic setups, it guarantees efficient and stable connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 09-50-8143 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 14 Circuits, Natural | ![]() |
| Molex 172709-0002 | Mini-Fit TPA2 Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 2 Circuits, White | ![]() |
| Molex 19073-0040 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 5 (M3), Length 20.60mm, Red, Mylar Tape Carrier | ![]() |
| Molex 46992-0810 | Mini-Fit Jr. Receptacle Housing, Dual Row, Nylon 6/6 UL 94V-2, 8 Circuits, Glow-Wire Capable, Black | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 50-84-1020 | 2.13mm Diameter MLX Power Crimp Housing Plug, 2 Circuits, Natural | ![]() |
| Molex 50125-8000 | 1.25mm Pitch, PicoBlade Male Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel | ![]() |
| Molex 50125-8100 | 1.25mm Pitch, PicoBlade Male Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Bag | ![]() |
| Molex 50133-8100 | 1.25mm Pitch, PicoBlade Male Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Bag | ![]() |
| Molex 51021-0200 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Natural | ![]() |
| Molex 51021-0300 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 3 Circuits, Natural | ![]() |
| Molex 51047-0200 | 1.25mm Pitch, PicoBlade Plug Crimp Housing, Single Row, Friction Lock, 2 Circuits, Natural | ![]() |
| Molex 51047-0400 | 1.25mm Pitch, PicoBlade Plug Crimp Housing, Single Row, Friction Lock, 4 Circuits, Natural | ![]() |
| Molex 51065-0800 | 2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 8 Circuits, Natural | ![]() |
| Molex 51216-0200 | 2.00mm Pitch MicroTPA Receptacle Housing, Positive Lock, 2 Circuits, Natural | ![]() |
| Molex 51227-0200 | 2.00mm Pitch MicroTPA Wire-to-Wire Plug Housing, Positive Lock, 2 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2021 | 510027 - Change to Product. revision change to drawing not impact to product itself. | Download | |||
| 10/15/2021 | 510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal current material source: Shanghai China New Material Source: Nansha China | Download | |||
| 05/31/2021 | 509830 - Equipment Transfer, Production Transfer or Rearrangement. Adding additional manufacturing location for 51047 housing. the reason for the change is to secure the supply for 51047 housing at molex malaysia | Download | |||
| 04/30/2016 | GCM 10720688 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 51022,51047,51065,51114. There is no change in design and process for Molex Malaysia, therefore no change in the Molex assembly part number will occur either. No change of product fit, form, function. Sample can be provided upon request. First article inspection will be done. The implementation will be running change, and is able to trace by supplier's incoming lot. If you need to more details information, please contact our GCN coordinator. | Download | |||


