| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50147-8000 |
| Series: | 50147 - Mizu-P25 Waterproof |
| Connector Type: | Mizu-P25 Waterproof |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Voltage: | 125 V |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 20 AWG, 22 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.4 - 1.7 mm |
| Part Aliases: | 0501478000 |
| SKU: | MOL50147-8000 |
50147-8000
Specifications
Detailed Description
Introducing the Mizu-P25 Waterproof Male Connector, crafted for reliable signal transmission in demanding environments. Engineered with robust Phosphor Bronze contacts plated with tin, this connector ensures secure and efficient connectivity. Suitable for 22 AWG and 20 AWG wires with a diameter of 1.4-1.7 mm, it offers versatile compatibility. The crimp or compression termination method guarantees easy installation, while its 125V voltage rating makes it ideal for various circuit applications. RoHS compliant and featuring a reel packaging, this connector is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19164-0043 | Perma-Seal Step Down Butt Splice from 16/14 to 22/18 AWG Wire, Carton | ![]() |
| Molex 42815-0011 | Mini-Fit Sr. Crimp Terminal, Female, 12-10 AWG, Tin (Sn), USE NYE LUBE ON MATING SURFACES | ![]() |
| Molex 42816-0212 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Single Row, 2 Circuit, Black | ![]() |
| Molex 50148-8000 | 2.50mm Pitch Mizu-P25 Crimp Terminal, 50148, Reel | ![]() |
| Molex 52213-0411 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 4 Circuits, Black | ![]() |
| Molex 52266-0211 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 2 Circuits | ![]() |


