| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50148-8100 |
| Series: | 50148 - Mizu-P25 Waterproof |
| Connector Type: | Mizu-P25 Waterproof |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Voltage: | 125 V |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 20 AWG, 22 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.4 - 1.9 mm |
| Product Name: | Mizu-P25 Waterproof |
| Part Aliases: | 0501488100 |
| SKU: | MOL50148-8100 |
50148-8100
| Heilind Number: | MOL50148-8100 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50148-8100 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Mizu-P25 Waterproof Female Connector, designed for reliable signal transmission in demanding environments. With a durable construction and secure crimp or compression termination method, this connector ensures a stable connection for 22-20 AWG wires. Featuring phosphor bronze contacts with tin plating, it offers excellent conductivity and corrosion resistance. Rated for up to 125V, it is suitable for a variety of circuit applications. Its waterproof design, with a wire insulation diameter of 1.4-1.9mm, provides protection in harsh conditions. Compliant with RoHS standards, this connector is a dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-1119 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1381, Female, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| Molex 02-09-2118 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1380, Male, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| Molex 03-09-1064 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 6 Circuits, Dual Row, Natural | ![]() |
| Molex 03-09-2061 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 6 Circuits, Dual Row | ![]() |
| Molex 19003-0001 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19070-0045 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black | ![]() |
| Molex 45750-1111 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, Copper (Cu) Alloy, Tin (Sn) | ![]() |
| Molex 46012-3142 | Mini-Fit Plus Crimp Terminal, 16 AWG, Tin (Sn) Plating | ![]() |
| Molex 50147-8100 | 2.50mm Pitch Mizu-P25 Crimp Terminal, 50147, Bag | ![]() |
| Molex 502380-0400 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 4 Circuits, White | ![]() |
| Molex 502439-0600 | 2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits, White | ![]() |
| Molex 52213-0211 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |
| Molex 52213-0311 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 3 Circuits, Black | ![]() |
| Molex 52266-0211 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 2 Circuits | ![]() |


