| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0066 |
| Series: | 19073 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Plating: | Tin |
| Stud Size: | 4 (M2.6) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Wire Size: | 14 AWG, 16 AWG |
| Wire Insulation Diameter: | 4.3 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190730066 BB-823-04T |
| SKU: | MOL19073-0066 |
19073-0066
Specifications
Detailed Description
Enhance your wire connections with the Avikrimp Ring Tongue Terminal, designed for 14 to 16 AWG wires. Featuring a secure Stud Size 4 (M2.6) and a length of 20.32mm, this terminal ensures a reliable and efficient fit. Constructed with Nylon (PA) insulation material, it meets stringent safety standards. The tin plating on the contact mating area and termination provides durability and conductivity. Packaged with Mylar Tape Carrier for convenience, this terminal is RoHS compliant, making it an environmentally friendly choice. Perfect for various applications, it guarantees optimal performance in your electrical setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0187 | KK Trifurcon Crimp Terminal 6838, 20-18 AWG, Reel, Brass Tin (Sn) | ![]() |
| Molex 08-50-0189 | KK Trifurcon Crimp Terminal 6838, 20-18 AWG, Bag, Brass Tin (Sn) | ![]() |
| Molex 09-50-3061 | KK 3.96mm Crimp Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 09-50-8031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 09-50-8061 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 09-50-8133 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 13 Circuits, Natural | ![]() |
| Molex 19003-0042 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Mylar Tape, Tab 6.35 x 0.81mm, Blue | ![]() |
| Molex 19069-0101 | Krimptite Ring Tongue Terminal for 16-14 AWG Wire, Carton | ![]() |
| Molex 19070-0067 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 3-4 (M2.6), Length 19.94mm, Blue, Carton | ![]() |
| Molex 19070-0070 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 5-6 (M3-3.5), Length 19.94mm, Blue, Tape | ![]() |
| Molex 19073-0038 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 5 (M3), Length 20.60mm, Red, Carton | ![]() |
| Molex 19203-0483 | A-S-132-06 22-18 STEEL RING #6 STUD | ![]() |
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 44441-2002 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 2 Circuits, Black | ![]() |
| Molex 44441-2003 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 3 Circuits, Black | ![]() |
| Molex 50-84-1030 | 2.13mm Diameter MLX Power Crimp Housing Plug, 3 Circuits, Natural | ![]() |
| Molex 50-84-1150 | 2.13mm Diameter MLX Power Crimp Housing Plug, 15 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


