| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502570-0893 |
| Color: | Black |
| Series: | 502570 - microSD Card |
| Amperage: | .5 A |
| Connector Type: | microSD Card |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Pitch: | 1.1 mm |
| Voltage: | 10 V AC/DC |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 10000 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Card Detection Switch: | Open |
| Card Entry Location: | Front |
| Part Aliases: | 5025700893 |
| SKU: | MOL502570-0893 |
502570-0893
Specifications
Detailed Description
Enhance your electronic devices with our high-performance microSD Card Connector. This sleek black connector, part of our 502570 series, features a durable stainless steel shell and gold over nickel plating for optimal conductivity. With a surface mount termination method and 1.1mm pitch, it's perfect for secure, reliable installation. Operating efficiently in temperatures ranging from -25°C to 85°C, this connector is RoHS compliant and designed for longevity, with a mating cycle of up to 10,000 times. Its eight gold-plated contacts ensure consistent, high-quality connections, making it ideal for a wide range of applications in the technology industry. Upgrade your devices with this versatile and dependable component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0105 | KK 396 Crimp Terminal 2478, 24-18 AWG, Reel, Brass Tin (Sn) | ![]() |
| Molex 09-50-7031 | KK 3.96mm Crimp Housing, 3 Circuits, Natural | ![]() |
| Molex 09-50-7061 | KK 3.96mm Crimp Housing, 6 Circuits, Natural | ![]() |
| Molex 15-31-1046 | 2.36mm Diameter Standard .093" Pin and Socket Header, Vertical, with Beveled Plastic Peg, 4 Circuits | ![]() |
| Molex 19073-0167 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Length 27.71mm, Yellow, Mylar Tape Carrier | ![]() |
| Molex 33482-4001 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 4 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-30-2031 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0002 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43045-0207 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Press-fit Metal Retention Clip, 0.38µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel | ![]() |
| Molex 43045-0616 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Press-fit Metal Retention Clip, 0.38µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel | ![]() |
| Molex 43045-1413 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 14 Circuits, with PCB Polarizing Peg, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43045-1416 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 14 Circuits, with PCB Press-fit Metal Retention Clip, 0.38µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel | ![]() |
| Molex 504050-0691 | 1.50mm Pitch, Pico-Lock PCB Header, Single Row, Right-Angle, Surface Mount, Gold (Au) Plating, Positive Lock, 6 Circuits, Tape and Reel | ![]() |
| Molex 74320-1004 | MicroCross DVI-I Digital/Analog Visual Interface, PCB Receptacle, Panel Mount, Through Hole, Right-Angle, Gold (Au) Flash Plating, Screw Hole, 4-40 Thread, 2.34mm PC Tail Length, 29 Circuits, Lead-Free | ![]() |
| Molex 87831-1421 | 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Through Hole, Shrouded, 14 Circuits, 0.76µm Gold (Au) Plating, 2.50mm Tail Length, Dual Side Slots, Dual Friction Locks, Center Polarization, Tube | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | 513685 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the Micro SD card line from Molex Vietnam to sub-contractor in Vietnam. The transfer will started in Q2 2023 and target to complete in Q4 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 11/30/2020 | 508744 - Manufacturing Process Change. Lot number method on product 502570 will be changed from stamping ink to laser engraving. no change to form fit or function. | Download | |||
| 10/15/2019 | 507245 - Manufacturing Process Change (Molex). The manufacturing process for the part(s) identified in this notice is changing. | Download | |||
| 12/14/2018 | 506051 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


