| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503500-0991 |
| Pitch: | 2.5 mm |
| Series: | 503500 - SD Card |
| Voltage: | 50 V AC/DC |
| Amperage: | .5 A |
| Shielded: | Yes |
| PCB Locator: | No |
| Mating Cycles: | 10000 |
| PCB Retention: | Yes |
| Connector Type: | SD Card |
| Shell Material: | Stainless Steel |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| Termination Method: | Surface Mount |
| Card Entry Location: | Front |
| Card Detection Switch: | Open |
| Number of Contacts Loaded: | 9 |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Termination Plating: | Gold, Tin |
| Operating Temperature Range: | -25 - 85 °C |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Part Aliases: | 5035000991 |
| SKU: | MOL503500-0991 |
503500-0991
Specifications
Detailed Description
Enhance your electronic devices with our cutting-edge SD Card Connector from the 503500 series. Designed for optimal performance, this connector boasts a sleek surface mount termination method, ensuring seamless integration on circuit boards. With a contact material of Copper Alloy and plating of Gold over Nickel, you can trust in its durability and longevity. Operating flawlessly in temperatures ranging from -25 to 85 °C, and with a voltage tolerance of 50 V AC/DC, it's suitable for a wide range of applications. The stainless steel shell provides robust protection, while its shielded design offers added security. RoHS compliant and featuring 9 loaded contacts with a 2.5 mm pitch, this connector is a must-have for any tech enthusiast or industry professional. Elevate your connectivity experience with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-24-9044 | Mini-Fit BMI Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, with Tin (Sn) Plating | ![]() |
| Molex 15-24-9107 | Mini-Fit BMI Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 10 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, with Select Gold (Au) Plating | ![]() |
| Molex 39-28-8040 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 44282-0001 | Modular Jack, Right-Angle, Low Profile, Shielded, Surface Mount, 8/8 | ![]() |
| Molex 51296-5494 | Easy-On FFC/FPC Connector, 0.50mm Pitch, 1.30mm Height, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 54 Circuits, Gold (Au) Contact Plating | ![]() |
| Molex 53261-0471 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Surface Mount, Tin (Sn) Plating, Friction Lock, 4 Circuits, Natural, Tape and Reel | ![]() |
| Molex 53261-0671 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Surface Mount, Tin (Sn) Plating, Friction Lock, 6 Circuits, Natural, Tape and Reel | ![]() |
| Molex 53398-0271 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 2 Circuits, Tape and Reel, 0.60mm PC Tail Length | ![]() |
| Molex 53398-0471 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 4 Circuits, Tape and Reel, 0.60mm PC Tail Length | ![]() |
| Molex 53398-0671 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 6 Circuits, Tape and Reel, 0.60mm PC Tail Length | ![]() |
| Molex 87832-1420 | 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 14 Circuits, 0.38µm Gold (Au) Plating, with Locking Windows and Center Polarization Slot, with PCB Locator, Tube | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | 515981 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||
| 10/30/2025 | 515990 - Obsolete some with direct replacement & some with differences. LTB 6/25/25 LTS 9/25/25 | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 04/23/2020 | 507489 Packaging Change - This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. | Download | |||
| 06/19/2018 | 505482 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 09/15/2016 | 501417 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||


