| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 504695-0307 |
| Color: | Brown |
| Series: | 504695 - CP-3.3 - TPA - Term Pos Assurance |
| Accessory Type: | Terminal Position Assurance |
| Connector Type: | CP-3.3, TPA - Term Pos Assurance |
| Number of Contacts: | 3 |
| Material: | PBT |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 3 |
| SKU: | MOL504695-0307 |
504695-0307
Specifications
Detailed Description
Enhance the reliability of your connections with our CP-3.3 Terminal Position Assurance (TPA) Retainer. Designed for a 3.30mm pitch, this brown retainer ensures secure positioning for up to 3 circuits. Crafted from durable PBT material, it guarantees long-lasting performance even in harsh environments with an operating temperature range of -40 to 105 °C. Compliant with RoHS standards, this essential accessory is ideal for ensuring the integrity of your CP-3.3 connectors. Perfect for use in various applications, from Ethernet to fiber optic connections, it offers peace of mind in every connection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3121 | KK 3.96mm Crimp Housing, Friction Ramp, 12 Circuits, Natural | ![]() |
| Molex 09-50-3151 | KK 3.96mm Crimp Housing, Friction Ramp, 15 Circuits, Natural | ![]() |
| Molex 15166-0431 | 0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 102.00mm Cable Length, Tin (Sn) Plating, 40 Circuits | ![]() |
| Molex 19004-0004 | InsulKrimp Fully Insulated Coupler, Male, for 22-18 AWG Wire, Mylar Tape | ![]() |
| Molex 19164-0013 | Perma-Seal Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 22-01-2067 | KK 254 Crimp Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0082 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper Plated Brass, 16 AWG, Bag | ![]() |
| Molex 39-01-2140 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-2, Natural | ![]() |
| Molex 504694-0301 | CP-3.3 Plug Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 3 Circuits, Black | ![]() |


