| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15166-0431 |
| Series: | 15166 |
| Amperage: | .5 A |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Length: | 0.102m |
| Pitch: | 5 mm |
| Part Aliases: | 0151660431 |
| SKU: | MOL15166-0431 |
15166-0431
Specifications
Detailed Description
Upgrade your wire management system with the Premo-Flex FFC Jumper. This high-quality cable, part of our 15166 series, boasts a maximum amperage of .5 A and a wide operating temperature range from -40 °C to 105 °C, ensuring reliable performance in various conditions. With a pitch of .5 mm and an overall length of 0.102m, it offers precise connectivity in compact spaces. Rest assured, this jumper is RoHS compliant, reflecting our commitment to environmental responsibility. Perfect for a variety of applications, it's a must-have component for your wire, cable, and assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105133-0031 | Micro-USB B Receptacle with Flange, Vertical, Surface Mount, 9.80mm Height, 2.30mm Solder Tabs, with Cover, Lead-Free | ![]() |
| Molex 105309-1205 | Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 5 Circuits, with Kinked Pins, 0.38µm Gold (Au) Plating, Black, Glow-Wire Capable, Tray | ![]() |
| Molex 19417-0048 | MX150L Male Terminal for 22-18 AWG Wire, Length 25.40mm, Tin Plated, Bag | ![]() |
| Molex 19429-0035 | MX150L 4 Circuit Panel Mount Plug for 22-14 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 19429-0036 | MX150L 6 Circuit Panel Mount Plug for 22-14 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 22-01-2067 | KK 254 Crimp Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 22-01-3097 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 9 Circuits, Natural | ![]() |
| Molex 33472-1601 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0082 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper Plated Brass, 16 AWG, Bag | ![]() |
| Molex 39-28-9068 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 39-30-1020 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural, Bag | ![]() |
| Molex 43045-2000 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 20 Circuits, with Snap-in Plastic Peg PCB Lock, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Molex 504694-0301 | CP-3.3 Plug Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 3 Circuits, Black | ![]() |
| Molex 504695-0307 | CP-3.3 Terminal Position Assurance (TPA) Retainer, 3.30mm Pitch, Brown, 3 Circuits | ![]() |
| Molex 87832-5662 | 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 14 Circuits, 0.05µm Gold (Au) Plating, with Locking Windows and Center Polarization Slot, with PCB Locator, Tape and Reel | ![]() |


