| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505153-8000 |
| Series: | 505153 - DuraClik |
| Amperage: | 3 A |
| Connector Type: | DuraClik |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Voltage: | 125 V |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 22 AWG, 24 AWG, .2 - .33 mm² |
| Connector System: | Wire to Board |
| Wire Insulation Diameter: | 1.5 mm |
| Part Aliases: | 5051538000 |
| SKU: | MOL505153-8000 |
505153-8000
Specifications
Detailed Description
Enhance your wire-to-board connections with the DuraClik TPA Wire-to-Board Crimp Receptacle Terminal. This female terminal, with reliable tin plating, offers a secure and durable solution for your connectivity needs. Operating at 3 A and 125 V, it ensures efficient signal transmission in various applications. Crafted from copper alloy with tin plating, it guarantees excellent conductivity and corrosion resistance. Suitable for 24-22 AWG wires, with a wire insulation diameter of 1.5 mm, this terminal is perfect for a range of projects. Compliant with RoHS standards, it meets environmental regulations without compromising on performance. Upgrade to the DuraClik terminal for seamless wire-to-board connections in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105325-1004 | Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 4 Circuits, Black | ![]() |
| Molex 19193-0116 | VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19205-0003 | VersaKrimp Parallel Splice for 12-10 AWG Wire, Carton | ![]() |
| Molex 19418-0010 | MX150L 6 Circuit Receptacle for 16-14 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0026 | MX150L 12 Circuit Receptacle for 22-18 AWG Wire, with CPA, Black | ![]() |
| Molex 19419-0017 | MX150L 12 Circuit Plug for 22-18 AWG Wire | ![]() |
| Molex 19436-0411 | MX150L 4 Circuit Rear Mount Flange Sealed Panel Mount Plug for 12-10 AWG Wire, with Gasket, Black | ![]() |
| Molex 33011-0006 | MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Gold Plating, 22 AWG, Left Reel Payoff | ![]() |
| Molex 39-00-0183 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 28-22 AWG, Reel | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 505151-0901 | DuraClik TPA Wire-to-Board Receptacle Housing, 9 Circuits, White | ![]() |
| Molex 505151-1201 | DuraClik TPA Wire-to-Board Receptacle Housing, 12 Circuits, White | ![]() |
| Molex 505152-1200 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 12 Circuits | ![]() |
| Molex 505152-1500 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 15 Circuits | ![]() |
| Molex 505570-0201 | 2.00mm Pitch, Micro-Lock Plus Receptacle Crimp Housing, Single Row, Positive Lock, 2 Circuits, Low-Halogen, Black | ![]() |
| Molex 560123-0600 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 6 Circuits | ![]() |
| Molex 560125-0300 | DuraClik Wire-to-Board Independent Secondary Lock (ISL) Retainer, 3 Circuits, Gray | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/02/2026 | 516979 - Change Supplier. This notification is to inform you that molex is to change to a new supplier for metal material to ensure business continuity because the original supplier would like to stop the supply. | Download | |||
| 11/01/2021 | 510856 - Change Supplier. there is a material shortage issue no guarantee of recovery time frames molex decided to change materials in order to secure for future safe delivery also decided to add two copy dies for terminals. adding alternative resin and add two capacity dies. | Download | |||


