| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505151-0900 |
| Color: | Black |
| Series: | 505151 - DuraClik |
| Connector Type: | DuraClik |
| Gender: | Receptacle |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Polyester Alloy |
| Number of Ports: | 1 |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | DuraClik |
| Part Aliases: | 5051510900 |
| SKU: | MOL505151-0900 |
505151-0900
Specifications
Detailed Description
Easily connect and secure wires with our DuraClik TPA Wire-to-Board Receptacle Housing, designed for optimal signal transmission in electronic devices. This black housing features 9 circuits, each with a pitch of 2mm, ensuring efficient connectivity. Crafted from durable polyester alloy, it withstands temperatures ranging from -40 to 125°C, making it suitable for various applications. With a polarized design and locking feature, it guarantees a secure and reliable connection. Packaged in a convenient bag, it is easy to store and access. Compliant with RoHS standards, the DuraClik housing offers both performance and environmental responsibility in one sleek package.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19205-0004 | VersaKrimp Parallel Splice for 8 AWG Wire | ![]() |
| Molex 19429-0016 | MX150L 16 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, without Gasket, Black | ![]() |
| Molex 19435-1014 | MX150L 10 Circuit Rear Mount Flange Plug for 18-22 AWG Wire, without Gasket, Black | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-3028 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-3049 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 47725-9010 | MX150 Male Connector, Panel Mount, Dual Row, 12 Circuits, Polarization A, UL 94V-0, Black Housing, Blue Gasket | ![]() |
| Molex 47725-9020 | MX150 Male Connector, Panel Mount, Dual Row, 12 Circuits, Polarization B, UL 94V-0, Light Gray Housing, Blue Gasket | ![]() |
| Molex 505151-0400 | DuraClik TPA Wire-to-Board Receptacle Housing, 4 Circuits, Black | ![]() |
| Molex 505151-1000 | DuraClik TPA Wire-to-Board Receptacle Housing, 10 Circuits, Black | ![]() |
| Molex 505151-1200 | DuraClik TPA Wire-to-Board Receptacle Housing, 12 Circuits, Black | ![]() |
| Molex 505152-0400 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 4 Circuits | ![]() |
| Molex 505152-0500 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 5 Circuits | ![]() |
| Molex 505152-1000 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 10 Circuits | ![]() |
| Molex 505152-1200 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 12 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/03/2022 | 512508 - Change Supplier. there is unstable material delivery issue in order to support parts with out any delay the material will be replaced | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||


