| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505152-1500 |
| Series: | 505152 - DuraClik - TPA - Term Pos Assurance |
| Accessory Type: | Terminal Position Assurance |
| Amperage: | 3 A |
| Connector Type: | DuraClik, TPA - Term Pos Assurance |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Termination Method: | Crimp or Compression |
| Material: | PBT |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -40 - 125 °C |
| Number of Contacts Loaded: | 15 |
| Polarized to Mate: | Yes |
| Lock to Mating Part: | Yes |
| Part Aliases: | 5051521500 |
| SKU: | MOL505152-1500 |
505152-1500
Specifications
Detailed Description
Enhance the integrity of your wire-to-board connections with our DuraClik 2-Way Terminal Position Assurance (TPA) Retainer. Designed for 15 circuits, this essential accessory ensures secure terminations in demanding environments. Constructed from durable PBT and featuring polarized and locking features, it guarantees reliable performance. With a crimp or compression termination method, installation is efficient. Operating seamlessly in temperatures ranging from -40 to 125 °C, it’s a must-have for maintaining signal integrity. Trust in the DuraClik for robust connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 505151-1201 | DuraClik TPA Wire-to-Board Receptacle Housing, 12 Circuits, White | ![]() |
| Molex 505151-1500 | DuraClik TPA Wire-to-Board Receptacle Housing, 15 Circuits, Black | ![]() |
| Molex 505152-1200 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 12 Circuits | ![]() |
| Molex 505153-8000 | DuraClik TPA Wire-to-Board Crimp Receptacle Terminal, Female, Tin (Sn) Plating | ![]() |
| Molex 560123-0300 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 3 Circuits | ![]() |
| Molex 560123-0600 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 6 Circuits | ![]() |
| Molex 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, AVSS 0.30mm² Wire, Tin (Sn) Plating | ![]() |
| Molex 560125-0300 | DuraClik Wire-to-Board Independent Secondary Lock (ISL) Retainer, 3 Circuits, Gray | ![]() |
| Molex 560125-0400 | DuraClik Wire-to-Board Independent Secondary Lock (ISL) Retainer, 4 Circuits, Gray | ![]() |
| Molex 560125-0600 | DuraClik Wire-to-Board Independent Secondary Lock (ISL) Retainer, 6 Circuits, Gray | ![]() |


