| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 560123-0300 |
| Color: | White |
| Series: | 560123 - DuraClik |
| Connector Type: | DuraClik |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | PBT |
| Keying: | No |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 5601230300 |
| SKU: | MOL560123-0300 |
560123-0300
Specifications
Detailed Description
Introducing the DuraClik ISL Wire-to-Board Receptacle Housing, a reliable solution for your connectivity needs. This single-row housing, in a crisp white hue, features 3 circuits for efficient signal transmission. Crafted from durable Polybutylene Terephthalate, it ensures longevity even in challenging environments, with an operating temperature range of -40 to 125 °C. Designed for seamless integration, this connector boasts polarized mating and locking features for secure connections. Ideal for signal circuit applications, it offers a pitch of 2 mm and complies with RoHS regulations. Upgrade your setup with the DuraClik Receptacle Housing, a key component in the 560123 - DuraClik series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 505151-1201 | DuraClik TPA Wire-to-Board Receptacle Housing, 12 Circuits, White | ![]() |
| Molex 505151-1500 | DuraClik TPA Wire-to-Board Receptacle Housing, 15 Circuits, Black | ![]() |
| Molex 505152-1200 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 12 Circuits | ![]() |
| Molex 505152-1500 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 15 Circuits | ![]() |
| Molex 505153-8000 | DuraClik TPA Wire-to-Board Crimp Receptacle Terminal, Female, Tin (Sn) Plating | ![]() |
| Molex 560123-0600 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 6 Circuits | ![]() |
| Molex 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, AVSS 0.30mm² Wire, Tin (Sn) Plating | ![]() |
| Molex 560125-0300 | DuraClik Wire-to-Board Independent Secondary Lock (ISL) Retainer, 3 Circuits, Gray | ![]() |
| Molex 560125-0400 | DuraClik Wire-to-Board Independent Secondary Lock (ISL) Retainer, 4 Circuits, Gray | ![]() |
| Molex 560125-0600 | DuraClik Wire-to-Board Independent Secondary Lock (ISL) Retainer, 6 Circuits, Gray | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2024 | 515328 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to respond within lead time. Molex is expediting capacity component tooling to increase output. | Download | |||
| 05/08/2022 | 511588 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to respond within lead time. Molex is expediting capacity component tooling to increase output. | Download | |||
| 08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download | |||
| 08/15/2020 | 507868 - Capacity change or tool replacement. molex Korea increased Cavity of those molds and dies due to increasing volume of the dura click series. | Download | |||
| 10/31/2019 | 507613 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. | Download | |||


