| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505568-0271 |
| Color: | Black |
| Series: | 505568 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Connector Type: | Micro-Lock PLUS |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.25 mm |
| Voltage: | 50 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | 1.25 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 5055680271 |
| SKU: | MOL505568-0271 |
505568-0271
Specifications
Detailed Description
Indulge in seamless connectivity with our Micro-Lock PLUS series, boasting a sleek black design and cutting-edge technology. Engineered for optimum performance, each connector features two brass contacts with a tin-bismuth plating, ensuring reliable power transfer at 1.5 A and 50 V AC/DC. Ideal for surface mount applications, these vertical connectors offer secure PCB retention and polarization for hassle-free assembly. With an operating temperature range of -40 to 105 °C and UL agency certification, rest assured of their durability and safety. Whether for wire-to-board setups or PCB pin headers, these connectors guarantee a perfect fit every time. RoHS compliant and packaged in embossed tape on reels, they are not just efficient but environmentally friendly too. Elevate your connectivity solutions with the Micro-Lock PLUS series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 211966-4002 | SlimSAS Receptacle, Right-Angle, 8x (74 Circuits), 100 Ohm, 0.75um Gold (Au) Plating, 2.20mm Shell Tab Length, Black | ![]() |
| Molex 502585-0270 | 1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Surface Mount, Right-Angle, Tin Plating, Positive Lock, 2 Circuits, Natural | ![]() |
| Molex 502585-1570 | 1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Surface Mount, Right-Angle, Tin Plating, Positive Lock, 15 Circuits, Natural | ![]() |
| Molex 503480-0800 | Easy-On FFC/FPC Connector, 0.50mm Pitch, FBH1 Series, Right-Angle, Dual Contact, 1.00mm Height, 8 Circuits, Gold over Nickel Plating | ![]() |
| Molex 505568-0471 | 1.25mm Pitch, Micro-Lock Plus PCB Header, Single Row, Vertical, Surface Mount, Tin-Bismuth Plating, Positive Lock, 4 Circuits, with Pick-and-Place Tape, Black | ![]() |
| Molex 560020-0220 | DuraClik Wire-to-Board Header, Single Row, Vertical, 2 Circuits, Tin (Sn) Over Nickel, Natural | ![]() |
| Molex 87437-0843 | 1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 8 Circuits, Tape and Reel, without Cap, Beige | ![]() |
| Molex 87759-0475 | Milli-Grid Header, Surface Mount, Vertical, 4 Circuits, 0.76µm Gold (Au) Selective Plating, with Pick-and-Place Cap, Tape and Reel Packaging, without Press-fit Plastic Pegs, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517223 - Manufacturing Process Change. Removal OF Hi-coat to make series PFAS free | Download | |||


