| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505570-0801 |
| Color: | Black |
| Series: | 505570 - Micro-Lock PLUS |
| Connector Type: | Micro-Lock PLUS |
| Gender: | Receptacle |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 5055700801 |
| SKU: | MOL505570-0801 |
505570-0801
Specifications
Detailed Description
Enhance your connectivity with the Micro-Lock PLUS Receptacle Housing. Featuring a sleek black design, this single-row receptacle boasts a 2.00mm pitch and 8 circuits for efficient signal transmission. Crafted from durable polyester and equipped with a positive lock, it ensures secure and reliable connections. With an operating temperature range of -40 to 105°C, this connector is perfect for various environments. Ideal for wire-to-board applications, it offers easy installation and a polarized mating design. RoHS compliant and designed for glow-wire capability, it prioritizes safety and performance. Elevate your electronic setups with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 505570-0701 | 2.00mm Pitch, Micro-Lock Plus Receptacle Crimp Housing, Single Row, Positive Lock, 7 Circuits, Low-Halogen, Black | ![]() |
| Molex 505572-1000 | Micro-Lock Plus Female Crimp Terminal, 2.00mm Pitch, Matte Tin (Sn) Plating, 26-22 AWG, Reel | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 505572-1100 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2026 | 517820 - Change to Product. This notification is to inform about changes that are being made to the part(s) as identified in the list. The number of gates for the 505570 series will be reduced. No changes will be made to the product as a result of this change. | Download | |||
| 05/01/2026 | 517963 - Packaging Method/Quantity Changing. parts listed in this notice that will undergo changes for primary carton size . No changes will be made to the product as a result of this change. | Download | |||


