| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51005-0300 |
| Color: | Natural |
| Series: | 51005 |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0510050300 |
| SKU: | MOL51005-0300 |
51005-0300
| Heilind Number: | MOL51005-0300 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51005-0300 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-quality receptacle, featuring a natural color and durable polyester housing. With a compact design and 2A amperage, this connector is perfect for signal applications in various industries. Its three contacts, single row layout, and 2mm pitch ensure efficient and reliable performance. Operating seamlessly in temperatures ranging from -40 to 105°C, it meets stringent UL and CSA standards for safety and quality. RoHS compliant and crafted with environmentally friendly materials, this connector is a sustainable choice for your projects. Ideal for wire-to-wire setups, it offers easy installation and a secure fit. Upgrade your connections with this essential component, a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0031 | KK 254 Cat Ear Crimp Terminal 4809, 22-30 AWG, Hot Tin Dip, Reel | ![]() |
| Molex 172704-0002 | HPD Standard-Density D-Sub Receptacle Housing, Crimp, Panel Mount, 15 Circuits | ![]() |
| Molex 43020-0601 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43640-0401 | Micro-Fit 3.0 Plug Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 50013-8100 | 2.00mm Pitch Crimp Terminal, for 51005 Housing | ![]() |
| Molex 51005-0200 | 2.00mm Pitch Wire-to-Wire Receptacle Housing, 2 Circuits | ![]() |
| Molex 51021-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 4 Circuits, Natural | ![]() |
| Molex 51021-0700 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 7 Circuits, Natural | ![]() |
| Molex 51047-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire Plug Housing, 2 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2025 | 514995 - End of Life. LTB 11/28/24 LTS 3/5/25 | Download | |||
| 09/05/2024 | 515680 - 515680 - Partial Retraction. Retraction for previously issued Obsolete | Download | |||
| 06/10/2024 | 515321 - Retraction of obsolete status. This notification is to advise you of a modification to a previously Obsolete PCN / announced. Molex has revised the decision to obsolete selected part numbers, please refer to the notification below for details | Download | |||
| 12/15/2021 | 511172 - Change Supplier. Adding alternative source of resin supply due to global shortage products listed will be manufactured by one of them. | Download | |||


