| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51047-0500 |
| Color: | Natural |
| Series: | 51047 |
| Connector Type: | PicoBlade |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | 1.25 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Wire |
| Current Derating Order No: | 987651-3691 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | PicoBlade |
| Part Aliases: | 0510470500 |
| SKU: | MOL51047-0500 |
51047-0500
| Heilind Number: | MOL51047-0500 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51047-0500 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connectivity with our PicoBlade connector, crafted for optimal performance. Featuring five contacts in a single row, this plug is designed for seamless wire-to-wire assembly. Its 1.25mm pitch and durable polyester housing ensure reliable operation in temperatures ranging from -40 to 85°C. With a secure lock to the mating part, you can trust in its stability. Compliant with RoHS standards, this connector guarantees both quality and environmental responsibility. Elevate your electronic setups with the PicoBlade – the perfect solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105308-1210 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 10 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 16-02-0109 | SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 30-24 AWG | ![]() |
| Molex 172253-7123 | Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Plating, 20-22 AWG | ![]() |
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 39-00-0220 | Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 24-18 AWG | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 50-57-9002 | SL Crimp Housing, Single Row, Version A, Non-polarized, 2 Circuits, Black | ![]() |
| Molex 50133-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, Male, 28-32 AWG, Reel | ![]() |
| Molex 501646-2000 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 20 Circuits | ![]() |
| Molex 50394-8100 | Milli-Grid Crimp Terminal, Female, 0.38 | ![]() |
| Molex 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural | ![]() |
| Molex 51021-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 4 Circuits, Natural | ![]() |
| Molex 51021-0500 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 5 Circuits | ![]() |
| Molex 51047-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire Plug Housing, 2 Circuits, Natural | ![]() |
| Molex 51110-1050 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free | ![]() |
| Molex 56134-9100 | 2.00mm Pitch Crimp Terminal, Female, 22-28 AWG, Copper Alloy, Bag | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2016 | GCM 10720688 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 51022,51047,51065,51114. There is no change in design and process for Molex Malaysia, therefore no change in the Molex assembly part number will occur either. No change of product fit, form, function. Sample can be provided upon request. First article inspection will be done. The implementation will be running change, and is able to trace by supplier's incoming lot. If you need to more details information, please contact our GCN coordinator. | Download | |||


