| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51110-0650 |
| Color: | Black |
| Series: | 51110 - Milli-Grid |
| Connector Type: | Milli-Grid |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0511100650 |
| SKU: | MOL51110-0650 |
51110-0650
Specifications
Detailed Description
Enhance your wire-to-board connections with the Milli-Grid Connector, a high-quality component designed for signal circuit applications. Featuring a sleek black housing crafted from durable polyester, this receptacle boasts six contacts arranged in two rows, with a pitch of 2mm for optimal performance. Certified for both CSA and UL standards, it guarantees safety and reliability in operation, even in challenging environments. With an operating temperature range of -40 to 105°C, it offers versatility for various applications. The RoHS-compliant design further ensures environmental responsibility. Upgrade your connectivity solutions with this essential connector, perfect for a wide range of electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0095 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173113-0060 | FCT High-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 26 Circuits | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50394-8051 | Milli-Grid Crimp Terminal, Female, 0.38 | ![]() |
| Molex 51110-1250 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 12 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free | ![]() |


