| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173113-0060 |
| Series: | 173113 |
| Amperage: | 3 A |
| Number of Rows: | 3 |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP20 |
| Shell Plating: | Nickel |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Wire Size: | 22 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731130060 CT15-26P |
| SKU: | MOL173113-0060 |
173113-0060
| Heilind Number: | MOL173113-0060 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173113-0060 |
| ECAD Model: |
Description:
FCT High-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 26 Circuits
More >>Specifications
Detailed Description
Enhance your high-density connectivity solutions with our FCT High-Density D-Sub Connector. Designed for optimal performance, this male connector features a straight orientation and solder cup termination method, ensuring secure and reliable connections. With gold plating on the contacts and a shell plating of nickel, it offers superior conductivity and durability. The 26 circuits, spread across three rows, accommodate a variety of signal requirements. Constructed with a steel shell and copper alloy contacts plated with gold over nickel, this connector guarantees long-lasting performance in demanding environments. RoHS compliant and rated IP20 for protection against solid objects, it meets industry standards for environmental responsibility and reliability. Perfect for applications that demand high-speed data transmission, this connector is a versatile and essential component in your connectivity toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0078 | HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Female Contacts, Panel Mount, 9 Circuits | ![]() |
| Molex 172704-0095 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0097 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0098 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0143 | FCT High Power Contact, Male, Straight, Crimp, 0.8µm Gold Mating Plating, 0.2µm Gold Termination Plating, 20A, 14-12 AWG | ![]() |
| Molex 173113-0058 | FCT High-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 15 Circuits | ![]() |
| Molex 173113-0061 | FCT High-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 26 Circuits | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 51021-1400 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 14 Circuits, Natural | ![]() |
| Molex 51110-0650 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 6 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free | ![]() |
| Molex 51110-1250 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 12 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. | Download | |||


