| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51146-2000 |
| Color: | Natural |
| Series: | 51146 - PanelMate |
| Connector Type: | PanelMate |
| Gender: | Receptacle |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Pitch: | 1.25 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E107635 |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0511462000 |
| SKU: | MOL51146-2000 |
51146-2000
| Heilind Number: | MOL51146-2000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51146-2000 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 20 Circuits, Natural
More >>Specifications
Detailed Description
Enhance your wire-to-board connectivity with our PanelMate connector, designed for seamless integration in a variety of applications. Featuring a natural finish, this receptacle connector boasts 20 contacts in a single row, with a 1.25mm pitch for precise connections. Crafted for power circuit applications, it meets stringent UL and CSA certifications for quality assurance. Operating smoothly in temperatures ranging from -40 to 85 °C, this connector ensures reliability in diverse environments. With RoHS compliance and a durable construction, it offers peace of mind for your connectivity needs. Upgrade your system with this essential component for efficient and secure power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3081 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 8 Circuits, Natural | ![]() |
| Molex 42815-0012 | Loose Piece - Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Gold (Au) | ![]() |
| Molex 42816-0612 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 6 Circuit, Black | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Molex 43030-0002 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43030-0009 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| Molex 43645-0500 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |
| Molex 50012-8100 | 2.00mm Pitch Crimp Terminal, Bag, for 51006 Housing | ![]() |
| Molex 50013-8100 | 2.00mm Pitch Crimp Terminal, for 51005 Housing | ![]() |
| Molex 50079-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Reel | ![]() |
| Molex 50147-8100 | 2.50mm Pitch Mizu-P25 Crimp Terminal, 50147, Bag | ![]() |
| Molex 50148-8100 | 2.50mm Pitch Mizu-P25 Crimp Terminal, 50148, Bag | ![]() |
| Molex 50641-8141 | PanelMate Crimp Terminal 50641, 28-30 AWG, Bag Gold (Au) | ![]() |
| Molex 51110-1651 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 16 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
| Molex 51146-0500 | 1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 5 Circuits, Natural | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | 515981 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||


