| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53254-0470 |
| Series: | 53254 - Micro-Latch |
| Amperage: | 2 A |
| Connector Type: | Micro-Latch |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Part Aliases: | 0532540470 |
| SKU: | MOL53254-0470 |
53254-0470
| Heilind Number: | MOL53254-0470 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53254-0470 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
2.00mm Pitch Micro-Latch Wire-to-Board Header, Right Angle, Square Pin, Three-sided Shroud, 4 Circuits
More >>Specifications
Detailed Description
Introducing the Micro-Latch Series 53254, a versatile connector designed for high-performance applications. With a 2A amperage rating and 125V voltage, this connector features four contacts in a single row, ideal for through-hole termination. The right-angle body orientation and 2mm pitch offer flexible installation options, while the durable brass contact material ensures reliable conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. RoHS compliant and featuring tin plating, it meets stringent industry standards for quality and safety. Perfect for wire-to-board connections, the Micro-Latch connector offers secure mating with a locking mechanism and is polarized for easy alignment. Its tray packaging and 30 mating cycles guarantee convenient handling and long-lasting performance. With partial shrouding and PCB retention, this connector ensures secure and stable connections on 1.6mm thick boards. Whether for industrial, automotive, or consumer electronics, the Micro-Latch connector is the perfect choice for your PCB assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0106 | KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn) | ![]() |
| Molex 19006-0001 | Avikrimp Quick Disconnect, for 18-22 AWG Wire, Female Flag, Tab 6.35 x 0.81mm | ![]() |
| Molex 22-10-2021 | KK 254 Wire-to-Board Header, Single Row, Vertical, 2 Circuits, PA Polyamide Nylon, Gold (Au) Plating | ![]() |
| Molex 22-23-2031 | KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-60-4020 | KK 396 Header, Vertical, Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-60-4030 | KK 396 Header, Vertical, Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-60-4050 | KK 396 Header, Vertical, Friction Lock, 5 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-60-4090 | KK 396 Header, Vertical, Friction Lock, 9 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-60-5020 | KK 396 Header, Right-Angle with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-60-5030 | KK 396 Header, Right-Angle with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Molex 44915-0001 | Modular Plug, Category 6, Long Body, Unshielded, 8/8 | ![]() |
| Molex 47642-0001 | Micro-USB B Receptacle, Mid-Mount, with Through Hole Solder Tab, Gold (Au) Flash Plating, without Mylar, Lead-Free | ![]() |
| Molex 53253-0270 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 2 Circuits | ![]() |
| Molex 53254-0270 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Right Angle, Square Pin, Three-sided Shroud, 2 Circuits | ![]() |
| Molex 54819-0519 | Mini USB, B-Receptacle, Right-Angle, Through Hole Solder Tails and Shell Tabs, Lead-Free | ![]() |
| Molex 87831-4420 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 44 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/29/2021 | 509432 - Supplier Change. additional manufacturing source for 53254 series. the reason for the change is to secure the supply for 53254 series due to capacity expansion for molex Malaysia. no impact of the change since there is no change in design. | Download | |||


